33472-4881
MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization C, with Connector Position Assurance, Dark Gray
Part Aliases: Molex 0334724881
Enhance your wiring setup with our MX150 Sealed Female Connector. Designed for optimal performance, this dual-row connector features 8 circuits with Polarization C for secure mating. The dark gray color adds a sleek touch, while the Connector Position Assurance ensures reliable connections. Made from a durable Modified Polystyrene Alloy, it can withstand temperatures from -40 to 125 °C, making it ideal for power applications. With keying and lock-to-mating-part features, you can guarantee proper alignment and secure attachment. Whether for wire-to-wire or wire-to-board connections, the MX150 is a versatile solution. RoHS compliant and meticulously engineered, it's a quality component for your connectivity needs. Elevate your projects with this high-performance connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-4881 |
Color: | Gray (Dark) |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334724881 |
SKU: | MOL33472-4881 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
12/06/2022 | 512571 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |