33481-6601
MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black
Enhance your power connectivity with our MX150 Mat-Sealed Male Connector Assembly. Designed for reliable performance in demanding environments, this single-row connector features six circuits, keying Option A, and a sleek black finish. Crafted from durable SPS/Nylon material, it ensures longevity even in extreme temperatures ranging from -40 to 150 °C. With its polarized mating capability and secure locking mechanism, you can trust in a stable and efficient connection. Perfect for power circuit applications, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your wire-to-wire connection experience with the MX150.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33481-6601 |
Color: | Black |
Series: | 33481 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334816601;CVP334816601 |
SKU: | MOL33481-6601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. |
Download |