33481-6602
MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option B, Light Gray
Part Aliases: Molex 0334816602 Molex CVP334816602
Enhance your connection capabilities with our MX150 Mat-Sealed Male Connector Assembly. Designed for seamless integration, this single-row connector features 6 circuits for efficient power transmission. The Keying Option B ensures secure mating, while the light gray color adds a sleek touch to your setup. Crafted from durable SPS/Nylon material, it guarantees reliable performance even in extreme temperatures ranging from -40 to 150 °C. With polarization and locking features, this connector offers added safety and stability. Perfect for wire-to-wire applications, it's a must-have component for any project requiring high-quality connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33481-6602 |
Color: | Gray (Light) |
Series: | 33481 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334816602 CVP334816602 |
SKU: | MOL33481-6602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |