33482-2106
MX150 Sealed Male Connector, Dual Row, 19 Circuits, Polarization A, without Connector Position Assurance, Black
Part Aliases: Molex 0334822106
Enhance your power circuit connections with this MX150 Sealed Male Connector, featuring a dual-row design with 19 circuits for efficient signal transmission. Crafted from a durable Modified Polystyrene Alloy in sleek black, this connector ensures reliable performance even in challenging environments. With polarization A and keying for secure mating, it offers peace of mind in assembly. Operating efficiently within a wide temperature range, it meets RoHS compliance standards for environmental responsibility. Designed for wire-to-wire applications, it seamlessly mates with the Link:33472 Female Dual Row Sealed Connector, providing a complete solution for your connectivity needs. Trust in the MX150 for robust and dependable power transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-2106 |
Color: | Black |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Link:33472 Female Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334822106 |
SKU: | MOL33482-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2024 | 514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q2 2024. No product changes will be made as part of this change. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
01/30/2016 | GCM 10736272 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 Mat Seal Dual Row Blade Connectors,this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |