33482-2141
MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Yellow
Part Aliases: Molex 0334822141
Enhance your power connectivity with our MX150 Sealed Male Connector, featuring 20 circuits in a dual-row configuration. Engineered for reliability, this plug boasts Polarization A for secure mating, ensuring consistent performance. Crafted from a durable Modified Polystyrene Alloy in a striking yellow hue, it not only stands out visually but also offers robust protection. With a 3.5mm pitch and keying feature, it guarantees proper alignment during assembly. Each connector is meticulously packaged for convenience, making it ideal for various applications requiring a dependable wire-to-wire connection. Compliant with RoHS regulations, this MX150 connector is a sustainable choice for your project needs. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-2141 |
Color: | Yellow |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Link:33472 Female Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334822141 |
SKU: | MOL33482-2141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2024 | 514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q2 2024. No product changes will be made as part of this change. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |