33482-2145
MX150 Sealed Male Connector, Dual Row, 18 Circuits, Polarization A, without Connector Position Assurance, Black
Part Aliases: Molex 0334822145
Enhance your power connections with our MX150 Sealed Male Connector. Featuring a dual-row design with 18 circuits, this connector ensures efficient performance. With Polarization A and a black color, it offers both functionality and sleek aesthetics. Crafted from a durable Modified Polystyrene Alloy, it guarantees longevity even in demanding environments. The connector is equipped with keying for secure mating and comes without Connector Position Assurance for added versatility. Operating within a wide temperature range, it is suitable for various applications. Its polarized mating feature and lock to mating part functionality further enhance its reliability. Perfect for wire-to-wire connections, this connector is essential for your connectivity needs. Rest assured, it is RoHS compliant, meeting high industry standards. Elevate your projects with the MX150 Male Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-2145 |
Color: | Black |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Link:33472 Female Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334822145 |
SKU: | MOL33482-2145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2024 | 514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q2 2024. No product changes will be made as part of this change. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |