33482-4852
MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
Part Aliases: Molex 0334824852
Enhance your power connections with our MX150 Sealed Male Connector. Designed for dual-row configurations with 8 circuits, this connector ensures reliable performance in a dark gray color. With polarization C and keying for added security, it offers peace of mind in various applications. Crafted from a durable Modified Polystyrene Alloy, it can withstand a wide operating temperature range from -40 to 125 °C. Perfect for wire-to-wire setups, it features a lock to the mating part for secure connections. RoHS compliant and meticulously engineered, the MX150 is a top choice for connector systems. Elevate your connectivity with this high-quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-4852 |
Color: | Gray (Dark) |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334824852 |
SKU: | MOL33482-4852 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |