33482-6262
MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization D, without Connector Position Assurance, Stone Gray
Part Aliases: Molex 0334826262
Enhance your connectivity with our MX150 Sealed Male Connector. Designed for optimal performance, this dual-row connector features 12 circuits and a secure Polarization D configuration. Crafted in a sleek Stone Gray hue, it offers both durability and style. With a pitch of 3.5mm and operating temperature range of -40 to 125°C, it ensures reliable operation in various environments. The connector, made of a high-quality Modified Polystyrene Alloy, guarantees long-lasting functionality. Ideal for power applications, it boasts keying for easy installation and lock-to-mating part feature for added security. RoHS compliant and meticulously crafted, the MX150 Connector is a must-have for any wiring project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-6262 |
Color: | Stone Gray |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334826262 |
SKU: | MOL33482-6262 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |