34729-0081
Stac64 Receptacle Assembly, 8 Circuits, Polarization B, Gray, Tray
Part Aliases: Molex 0347290081
Enhance your circuit connectivity with the Stac64 Receptacle Assembly, featuring 8 circuits for optimal performance. Designed with Polarization B and crafted in a sleek Gray finish, this assembly boasts a durable construction with a body orientation that's straight and a termination method of Through Hole for secure attachment. With a contact material of Brass and a pitch of 2.54 mm, it offers reliable power delivery at an amperage of 10 A and a voltage rating of 500 V. Ideal for signal applications, this assembly ensures efficient PCB integration with its vertical orientation and PCB locator compatibility. RoHS compliant and boasting a high-temperature thermoplastic material, it guarantees both performance and safety in a variety of environments. Elevate your electronic setups with the Stac64 Receptacle Assembly, a essential component for any connectivity solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34729-0081 |
Color: | Gray |
Series: | 34729 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Pick and Place: | Without Pick and Place Cover |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Surface Mount Compatible: | No |
Product Name: | Stac64 |
Part Aliases: | 0347290081 |
SKU: | MOL34729-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
11/10/2017 | 503146 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |