34729-0082
Stac64 Receptacle Assembly, 8 Circuits, Polarization C, Brown, Tray
Part Aliases: Molex 0347290082
Easily connect and power your devices with the Stac64 Receptacle Assembly. Featuring 8 circuits and a straight, vertical orientation, this assembly ensures efficient signal transmission. Constructed with high temperature thermoplastic and brass contacts, it is durable and reliable, with a maximum voltage of 500V and amperage of 10A. Designed for through-hole termination on PCBs with 1.6mm thickness, it offers secure and stable connectivity. With polarized features for both PCB and mating connections, it guarantees proper alignment. Ideal for various applications, this tray-packaged assembly is RoHS compliant, demonstrating our commitment to environmental responsibility. Upgrade your connectivity solutions with the Stac64 Receptacle Assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34729-0082 |
Color: | Brown |
Series: | 34729 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Pick and Place: | Without Pick and Place Cover |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Surface Mount Compatible: | No |
Product Name: | Stac64 |
Part Aliases: | 0347290082 |
SKU: | MOL34729-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |