34729-0122
Stac64 Receptacle Assembly, 12 Circuits, Polarization C, Brown, Tray
Part Aliases: Molex 0347290122
Easily integrate the Stac64 Receptacle Assembly into your circuit design for reliable signal transmission. With 12 circuits and a polarization C configuration, this assembly ensures secure connections. Made of high-temperature thermoplastic and featuring brass contacts with tin plating, it guarantees durability and efficient conductivity. The straight body orientation and 2.54mm pitch allow for seamless installation on a standard 1.6mm PCB. Operating at temperatures ranging from -40 to 100°C and rated for 10A at 500V, it's suitable for a wide range of applications. The tray packaging and PCB locator streamline assembly processes, while its compliance with RoHS regulations reflects our commitment to sustainability. Upgrade your connectivity solutions with the Stac64 Receptacle Assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34729-0122 |
Color: | Brown |
Series: | 34729 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Pick and Place: | Without Pick and Place Cover |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Surface Mount Compatible: | No |
Product Name: | Stac64 |
Part Aliases: | 0347290122 |
SKU: | MOL34729-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |