34729-0161
Stac64 Receptacle Assembly, 16 Circuits, Polarization B, Gray, Tray
Part Aliases: Molex 0347290161
Easily connect and secure your circuits with the Stac64 Receptacle Assembly, featuring 16 contacts for efficient signal transmission. Constructed with durable gray high-temperature thermoplastic, this straight-oriented assembly ensures reliable performance in demanding environments. With a polarization B design and brass contact material, it offers enhanced conductivity and stability. Ideal for PCB applications, it has a 2.54mm pitch and through-hole termination method, accommodating standard board layouts. RoHS compliant and rated for temperatures ranging from -40 to 100°C, it guarantees safety and quality. Perfect for wire-to-board connections, this tray-packaged assembly is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34729-0161 |
Color: | Gray |
Series: | 34729 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Pick and Place: | Without Pick and Place Cover |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Surface Mount Compatible: | No |
Product Name: | Stac64 |
Part Aliases: | 0347290161 |
SKU: | MOL34729-0161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
07/15/2015 | GCM 10683163 - New, Modified, Or Replacement Tooling. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |