34793-0040
Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray
Part Aliases: Molex 0347930040 Molex 34793-9040
Enhance your PCB connectivity with our Mini50 Unsealed Right Angle Header. This single-row connector features 4 circuits and a convenient polarization option for secure mating. Crafted with a durable black polyester alloy body, it ensures reliable performance in various applications. The 2mm pitch and through-hole termination method make installation a breeze, while the brass contact material guarantees optimal conductivity. With a voltage rating of 500V DC and an amperage of 4A, this header is suitable for signal transmission. Its tray packaging and operating temperature range of -40 to 105°C add to its versatility. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board connections in electronic assemblies, this Mini50 connector is a dependable choice for your project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34793-0040 |
Color: | Black |
Series: | 34793 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 035 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 0347930040 34793-9040 |
SKU: | MOL34793-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency. | Product Change Notice Download |
09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |