34899-6020
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Black Housing, Key A
Introducing the MXP120 Sealed Male Blade Connector, a high-performance solution for your connectivity needs. This connector features a 7.00mm Clip-Slot for secure attachment, along with 6 circuits for versatile applications. Housed in sleek black housing and constructed with durable SPS/Nylon material, it ensures reliable performance even in harsh environments. With a current rating of 13A, it offers ample power handling capabilities. Designed for easy installation, it is suitable for wire-to-wire connections. Operating temperature range of -40 to 125 °C makes it ideal for a wide range of industrial settings. Polarization and keying features ensure proper mating, while RoHS compliance guarantees environmental friendliness. Perfect for use in various industries, this connector is a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-6020 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348996020 |
SKU: | MOL34899-6020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2018 | 505094 - Obsolete. Last Time Buy: June 15, 2018 |
Download |