34899-6120
MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Black Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key A
Enhance your electronic connections with the MXP120 Sealed Male Blade Connector. Designed for optimal performance, this connector features a 6-circuit configuration and a secure 11.00mm clip-slot for easy installation. The durable black housing, made of SPS/Nylon, ensures reliability in any environment. With a current rating of 13A, it's suitable for various applications. The connector is polarized for correct mating, with keying option A for added security. Whether used with or without a backshell, its versatility is unmatched. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Explore the full range of MXP120 connectors for seamless wire-to-wire integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-6120 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Circuit Application: | Body Electronics, Sealed |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MXP120 Female Receptacle Link:34900 |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348996120 |
SKU: | MOL34899-6120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
04/20/2021 | 509657 - Manufacturing Process Change. in order to better improve manufacturing capabilities, GM1.2 1X2 and 1X6 bld will be converted to automatic assembly and detection this change will not have any impact to fit form or function. | Download |