34900-2121
MXP120 Sealed Receptacle, 2 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Key B, Light Gray Insert
Discover the MXP120 Sealed Receptacle, a high-performance connector designed for demanding applications. Featuring a 2-circuit configuration within a rugged black housing, this receptacle ensures reliable connectivity in any environment. With a keying mechanism and light gray insert, it offers secure mating and easy identification. Operating at an amperage of 13A, it is suitable for power and signal transmission. Engineered for efficiency, it is part of the 34900 series and complies with RoHS standards. Ideal for wire-to-wire connections, this connector guarantees durability and performance, with a wide operating temperature range of -40 to 155°C. Trust in the MXP120 Sealed Receptacle for your critical connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34900-2121 |
Color: | Black |
Series: | 34900 |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 155 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0349002121 |
SKU: | MOL34900-2121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |