34900-3001
MXP120 Sealed Receptacle, 3 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert
Enhance your connectivity with the MXP120 Sealed Receptacle. Designed for optimal performance, this receptacle features a 3 Circuit configuration housed in a durable Yellow SIR Housing. With a T3-V2-S2 -125°Con-engine vibration rating, it ensures reliability even in demanding environments. The Key A design and Black Insert offer easy identification and secure mating. Offering RoHS compliance, it meets international standards for environmental responsibility. Perfect for various applications, this female connector with a single row layout and 4mm pitch is a versatile solution for your connectivity needs. Elevate your setups with the MXP120 Sealed Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34900-3001 |
Series: | 34900 |
Gender: | Female |
Number of Rows: | 1 |
Pitch: | 4 mm |
Product Name: | MXP120 Sealed |
Part Aliases: | 0349003001 |
SKU: | MOL34900-3001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |