34912-8020
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 2 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel
Part Aliases: Molex 0349128020
Enhance your PCB connectivity with our Mini50 Unsealed Header. Designed for efficiency, this right-angle SMT connector features a single row with 2 circuits, ideal for signal applications. Its brass contacts with Tin (Sn) plating ensure reliable conductivity, while the black polyester alloy body offers durability. With a pitch of 2mm and operating temperature range of -40 to 105°C, it's suitable for various environments. The connector is polarized for easy assembly, and comes in an embossed tape on reel packaging for convenience. RoHS compliant and with a voltage rating of 500V DC, it meets quality and safety standards. Upgrade your wire-to-board connections with this high-performance connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34912-8020 |
Color: | Black |
Series: | 34912 - Mini50 |
Amperage: | 3 A |
Connector Type: | Mini50 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 2 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0349128020 |
SKU: | MOL34912-8020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Product Change Notice Download |
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Product Change Notice Download |
08/04/2017 | 502451 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
03/30/2017 | 502006 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |