34958-0340
Mini50 Unsealed Vertical Hybrid Header, 3 Rows, 34 Circuit, Polarization Option A, Black, Tray
Part Aliases: Molex 0349580340
Enhance your PCB connectivity with our Mini50 Unsealed Vertical Hybrid Header. Designed with versatility in mind, this header features 3 rows and 34 circuits, accommodating a range of signal applications. Its black hue adds a sleek touch, while the tray packaging ensures convenience. With a straight body orientation and through-hole termination method, installation is a breeze. Crafted from durable SPS material, it guarantees reliability in various environments. The polarization option A, along with keying and mating features, ensures secure connections. Operating temperature range of -40 to 105°C and compliance with RoHS regulations make it a safe and efficient choice for your projects. Trust in the Mini50 for seamless wire-to-board connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34958-0340 |
Color: | Black |
Series: | 34958 - Mini50 |
Amperage: | 16 A, 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 34 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | SPS |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.07 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 34 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0349580340 |
SKU: | MOL34958-0340 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2023 | 512467 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd source to current Metal alloy C1940 C2600 C2680 | Product Change Notice Download |