34958-0381

Mini50 Unsealed Vertical Header, 3 Rows, 38 Circuit, Polarization Option B, Gray, Tray

Part Aliases: Molex 0349580381  
Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header, featuring 38 gold-plated contacts in 3 rows for efficient signal transmission. Designed with a polarization option for secure mating, this straight orientation header is crafted from durable SPS material, ensuring reliable performance in a wide temperature range. With a 2mm pitch and through-hole termination, it offers easy installation on your circuit board. The tray packaging provides convenience and protection during storage and transport. RoHS compliant and rated for 500V DC, this header is ideal for various applications, guaranteeing longevity and quality in wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34958-0381
Color:Gray
Series:34958 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:38
Number of Rows:3
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:SPS
Orientation:Vertical
Keying:Yes
Tail Length:3.07 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:38
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0349580381
SKU:MOL34958-0381

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2023512467 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd source to current Metal alloy C1940 C2600 C2680Download
02/28/2020506875 - Discontinuance.Download