34959-0388
Mini50 Unsealed Receptacle, 3 Rows, 38 Circuits, Polarization Option B, Gray
Part Aliases: Molex 0349590388
The Mini50 Unsealed Receptacle, a versatile connector designed for efficient power transmission. Featuring 38 circuits across 3 rows, this receptacle offers ample connectivity in a compact form. With Polarization Option B ensuring secure mating, it guarantees reliable performance. Crafted from durable gray nylon, it can withstand harsh operating conditions ranging from -40 to 105 °C. Ideal for wire-to-board applications, it boasts a 2mm pitch and keying for easy installation. RoHS compliant and with lock-to-mating part capability, this Mini50 receptacle is a dependable solution for various power circuit requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34959-0388 |
Color: | Gray |
Series: | 34959 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 38 |
Number of Rows: | 3 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | B |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0349590388 |
SKU: | MOL34959-0388 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2020 | 506875 - Discontinuance. | Download |
06/02/2017 | 501548 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |