35363-0250
2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 2 Circuits, White, Glass-filled
Part Aliases: Molex 0353630250
Enhance your electronic connections with our Sherlock 35363-0250 Right Angle PCB Pin Header. Designed for seamless integration, this component features a natural color, 2 A amperage, and 125 V voltage, ensuring reliable performance. With 2 contacts in a single row, termination is effortless through hole mounting. Constructed with high-quality nylon, it offers durability in a wide temperature range (-40 to 105 °C). The tin-plated contact mating area guarantees efficient conductivity, while UL and CSA certifications ensure safety and quality. Its unique Sherlock design allows for secure mating, making it ideal for various applications in the electronics industry. RoHS compliant, it meets international standards for environmental responsibility. Elevate your PCB connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35363-0250 |
Color: | Natural |
Series: | 35363 - Sherlock |
Amperage: | 2 A |
Connector Type: | Sherlock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0353630250 |
SKU: | MOL35363-0250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | 513650 - Change Supplier. Due to Toray’s Flame Retardant shortage, there is a shortage of PA66 glass fiber containing resin, and it is difficult to supply the target connector, so we will switch to Asahi. No changes will be made to product as part of this change. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download |