35464-8000
Positive Terminal for PT Bulb Socket, AVSS 0.50
Part Aliases: Molex 0354648000
Easily connect power cables with our Female Positive Terminal for PT Bulb Socket. Designed for efficient crimp or compression termination, this component ensures secure and reliable contact. Crafted from high-quality Phosphor Bronze, it guarantees durability and conductivity. With a wire size compatibility of .5 - .85 mm² and insulation diameter range of 1.6 - 2.3 mm, it suits various applications. RoHS compliant and available in reel packaging, it's ideal for bulk installations. Trust in its performance for seamless power transmission in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35464-8000 |
Series: | 35464 - PT Bulb Socket |
Connector Type: | PT Bulb Socket |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Unplated |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Unplated |
Wire Size: | .5 - .85 mm² |
Wire Insulation Diameter: | 1.6 - 2.3 mm |
Part Aliases: | 0354648000 |
SKU: | MOL35464-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2015 | GCM 10667775 - Tooling / Equipment Transfer. | Product Change Notice Download |