35747-0110
VersaBlade .070 Male Crimp Terminal, 20-22 AWG, Type B
Enhance your connectivity with our versatile VersaBlade .070 Male Crimp Terminal. Designed for seamless integration in Type B applications, this terminal boasts a durable brass construction with tin plating for optimal performance. Suitable for 20-22 AWG wire sizes, it offers a secure crimp or compression termination method. RoHS compliant and featuring a contact mating area plated with tin, this terminal ensures reliable power transmission. Perfect for wire-to-wire connections, it guarantees hassle-free installation with a reel packaging option available. Elevate your circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35747-0110 |
Series: | 35747 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Part Aliases: | 0357470110 |
SKU: | MOL35747-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |