36759-0062

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 3 Circuits, Lead-Free, Black

Part Aliases: Molex 0367590062  
Enhance your electronic connections with this sleek black MLX Series Connector. Designed for optimal performance, it features a 12A/20A amperage and three contacts, all housed in durable nylon material. With a 600V voltage rating and phosphor bronze contact material, it ensures reliable conductivity. The vertical orientation and through-hole termination method offer easy installation on PCBs, with a 1.6mm PCB thickness compatibility. Its keying, polarization, and PCB retention features guarantee secure mating, while UL certification ensures compliance with safety standards. Ideal for board-to-board or wire-to-board applications, this connector is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 36759-0062
Color: Black
Series: 43255 - MLX
Amperage: 12 A, 20 A
Connector Type: MLX
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590062
SKU: MOL36759-0062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: