36920-0200

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 50.00mm Length, 2 Circuits, Black

Part Aliases: Molex 0369200200  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36920-0200
Part Aliases:0369200200
SKU:MOL36920-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/15/2022510931 - Change to Product. receptacle housing drawing revision remove mating view, connector depth dimensions and notes about 3 circuit illustration.Product Change Notice Download
04/15/2022510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing viewsProduct Change Notice Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Product Change Notice Download
08/01/2021510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. Product Change Notice Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Product Change Notice Download
11/15/2019507714 - Packaging Changes.
Product Change Notice Download