38969-0014
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 14 Circuits
Part Aliases: Molex 0389690014
Introducing our TSE Series Barrier Terminal Block, designed for efficient and secure electrical connections. With a high amperage rating of 50 A and a voltage capacity of 600 V, it ensures reliable performance in various applications. Featuring 14 positions with a 12.7 mm pitch, it accommodates multiple wire sizes ranging from 8 AWG to 18 AWG. This terminal block is a versatile solution for industrial and commercial projects, offering durable construction and easy installation. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Explore our range of connectors and accessories to complete your wiring setup with precision and quality assurance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 38969-0014 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Number of Positions: | 14 |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
Part Aliases: | 0389690014 |
SKU: | MOL38969-0014 |
Supplier Product: | TSE |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |