39-00-0381

KK 254 Crimp Terminal, 22-28 AWG, 0.35

Part Aliases: Molex 0039000381   Molex 2759PBGL  
Easily crimp and connect wires with precision using our KK 254 Crimp Terminal. Designed for 22-28 AWG wires in the 0.35 series, this female terminal ensures secure and reliable contact in signal circuit applications. Crafted from high-quality phosphor bronze with gold plating, it guarantees optimal conductivity and durability. Compliant with RoHS standards, it's a safe and eco-friendly choice for your wire-to-board connections. Each terminal is individually packaged in a convenient bag for easy storage and access. Upgrade your connector system with this essential component, suitable for wire sizes 24-28 AWG.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39-00-0381
Series: 2759 - KK 254
Connector Type: KK 254
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .356 µm
Contact Termination Plating Thickness: 2.032 µm
Wire Size: 22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System: Wire to Board
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.2 - 1.7 mm
Part Aliases: 0039000381 2759PBGL
SKU: MOL39-00-0381

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: