39-30-6068

MINIFIT VERT HDR ASSY 6CKT 94 -0 TIN

Part Aliases: Molex 0039306068   Molex 5566-06B2S-210  
Enhance your PCB connectivity with the Mini-Fit Jr. Vertical Header Assembly, featuring 6 contact points for secure and efficient wire-to-board connections. Crafted with durable brass contacts and a nylon housing, this assembly guarantees reliable performance in various applications. With a pitch of 4.2mm and a 600V voltage rating, it ensures optimal signal transmission. Its through-hole termination method and PCB locator offer easy installation, while UL and CSA certifications ensure compliance with industry standards. Operating in temperatures ranging from -40 to 105°C, this header assembly is suitable for diverse environments. Featuring tin plating and lead-free soldering capability, it prioritizes safety and environmental sustainability. Its compact design and polarized orientation make it ideal for space-constrained setups. Trust the Mini-Fit Jr. Vertical Header Assembly for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39-30-6068
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0039306068 5566-06B2S-210
SKU: MOL39-30-6068

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: