39-30-6248

MINI-FIT HDR 24CKT W/PEG 55 624B2S210

Part Aliases: Molex 0039306248   Molex 5566-24B2S-210  
Enhance connectivity in your electronic devices with our Mini-Fit Jr. 24-Contact Header. Designed for efficient wire-to-board applications, this connector features a durable nylon construction and brass contacts with tin plating for reliable performance. With a 4.2mm pitch, 600V voltage rating, and 9A amperage, it ensures secure power transmission. Its through-hole termination method and vertical orientation offer easy installation on PCBs, while the included PCB locator and retention features provide added stability. RoHS compliant and UL certified, it meets international quality standards for peace of mind. Suitable for a wide range of industries, from automotive to consumer electronics, this Mini-Fit Jr. Header is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39-30-6248
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0039306248 5566-24B2S-210
SKU: MOL39-30-6248

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/03/2025 515284 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list.
This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to
the specification or raw material.
Download