39100-1805
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits
Part Aliases: Molex 0391001805 Molex M800-01-05-5-M1
Enhance your electrical connections with our Eurostyle Two Screw terminal block, featuring a durable stainless steel contact material for secure conductivity. This versatile component boasts a straight body orientation and a vertical orientation for seamless integration. With a high amperage rating of 20A and a maximum operating temperature of 105°C, it ensures reliable performance in various applications. Suitable for wire-to-wire connections, it accommodates multiple wire sizes from 12 AWG to 22 AWG. Constructed with high-quality nylon material, it offers robust insulation and a voltage rating of 600V. Perfect for industrial and commercial use, this terminal block is RoHS compliant, guaranteeing environmental responsibility. Upgrade your wiring setup with this essential component, designed for efficiency and longevity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1805 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001805 M800-01-05-5-M1 |
SKU: | MOL39100-1805 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |