39100-1807
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 7 Circuits
Part Aliases: Molex 0391001807 Molex M800-01-07-5-M1
Enhance your wiring setup with our Eurostyle Two Screw terminal block, offering a convenient and durable solution for your connectivity needs. Featuring a straight body orientation and vertical mounting, this terminal block is designed for seamless integration. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance in various environments. Constructed with high-quality stainless steel contacts and nylon material, it guarantees sturdiness and longevity. Accommodating up to 7 contacts across 2 rows, with a pitch of 8 mm, this connector supports wire sizes ranging from 22 AWG to 12 AWG. Its 600 V voltage rating and PCB retention capability further enhance its versatility. Whether for industrial or DIY projects, this RoHS-compliant terminal block is a must-have in your toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1807 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 7 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001807 M800-01-07-5-M1 |
SKU: | MOL39100-1807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |