39100-1808
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits
Part Aliases: Molex 0391001808 Molex M800-01-08-5-M1
Enhance connectivity with our Eurostyle Two Screw Terminal Block, designed for efficient wire-to-wire connections. With a straight body orientation and 8mm pitch, this terminal block features 8 contacts in 2 rows, each made of durable stainless steel. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. Panel mountable with included holes, it offers secure PCB retention and accommodates wire sizes from 22 to 12 AWG. Crafted from high-quality nylon and compliant with RoHS standards, this component guarantees both durability and environmental responsibility in your projects. Perfect for industrial or commercial applications, it's a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1808 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001808 M800-01-08-5-M1 |
SKU: | MOL39100-1808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |