39100-1809

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits

Part Aliases: Molex 0391001809   Molex M800-01-09-5-M1  
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block, featuring a straight body orientation and vertical orientation for convenient installation. With a sturdy nylon construction and stainless steel contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. Suitable for various wire sizes (22-12 AWG), this terminal block with 9 contacts in 2 rows is ideal for high-power applications, with a 20A, 600V rating. PCB retention and mounting holes offer secure attachment options, while RoHS compliance guarantees environmental responsibility. Perfect for Wire to Wire connections in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-1809
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 20 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 9
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 8 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
Termination Pitch: 8 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391001809 M800-01-09-5-M1
SKU: MOL39100-1809

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: