39100-1811

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits

Part Aliases: Molex 0391001811   Molex M800-01-11-5-M1  
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in classic white. Featuring 11 contacts on 2 rows, this high-performance component offers a secure and efficient solution for your wiring needs. With a 20 A amperage and 600 V voltage rating, it ensures reliable power transmission. Crafted from durable nylon with stainless steel contacts, it guarantees longevity even in demanding environments. The vertical orientation, along with PCB retention and mounting holes, facilitates easy installation. Suitable for wire sizes ranging from 22 AWG to 12 AWG, it accommodates various applications. Operating within a wide temperature range, from -40 to 105 °C, it delivers consistent performance. Trust in its quality and compliance with RoHS standards for your projects in the field of connectors and terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-1811
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 20 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 11
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 8 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
Termination Pitch: 8 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391001811 M800-01-11-5-M1
SKU: MOL39100-1811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: