39100-1903
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits, Low Profile
Part Aliases: Molex 0391001903 Molex M800-01-03-5
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in sleek white. Designed for optimal performance, this component features three stainless steel contacts in a straight orientation, suitable for 20A and 300V applications. With a durable nylon body and a wide operating temperature range from -40 to 105°C, it ensures reliable functionality in various environments. Its vertical orientation and panel mount option offer flexibility in installation, while the PCB retention feature guarantees secure attachment. Ideal for wire-to-wire connections, this terminal block is RoHS compliant, making it a responsible choice for your projects in the realm of connectors and terminal blocks.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1903 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001903 M800-01-03-5 |
SKU: | MOL39100-1903 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |