39100-1905

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits, Low Profile

Part Aliases: Molex 0391001905   Molex M800-01-05-5  
Upgrade your wiring connections with our Eurostyle Two Screw Terminal Block in classic white. Featuring a durable stainless steel contact material and a rugged nylon body, this connector ensures reliable performance in a wide temperature range from -40°C to 105°C. With two rows and five contacts, it offers ample connectivity for your applications. Its straight body orientation and vertical orientation make installation easy, whether for panel mounting or PCB retention. Designed for wire-to-wire connections, it accommodates various wire sizes from 22 AWG to 12 AWG. RoHS compliant and built to last, this terminal block is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-1905
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 20 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 5
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 8 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
Termination Pitch: 8 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391001905 M800-01-05-5
SKU: MOL39100-1905

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: