39100-1909
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits, Low Profile
Part Aliases: Molex 0391001909 Molex M800-01-09-5
Easily connect wires with our Eurostyle Two Screw Terminal Block, designed for efficient and secure electrical connections. With a straight body orientation and vertical orientation, it offers versatility in installation. The nylon material ensures durability, while the stainless steel contacts provide reliable conductivity. Operating in a wide temperature range from -40°C to 105°C, it's suitable for various environments. Featuring 9 contacts in 2 rows, with a 20A amperage and 300V voltage rating, it meets high-performance standards. Whether for panel mount or PCB retention, this terminal block is RoHS compliant, making it a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1909 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001909 M800-01-09-5 |
SKU: | MOL39100-1909 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |