39100-1910

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits, Low Profile

Part Aliases: Molex 0391001910   Molex M800-01-10-5  
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block, featuring a durable Nylon body and Stainless Steel contacts for reliable performance. With a 20 A amperage rating and 300 V voltage capacity, it's suitable for various applications. This straight orientation, vertical mount terminal block has 10 contacts in 2 rows, accommodating wire sizes from 22 AWG to 12 AWG. Operating smoothly in temperatures ranging from -40°C to 105°C, it's a versatile and essential component for your connectivity needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-1910
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 20 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 10
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 8 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
Termination Pitch: 8 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391001910 M800-01-10-5
SKU: MOL39100-1910

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: