39100-1911

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits, Low Profile

Part Aliases: Molex 0391001911   Molex M800-01-11-5  
Enhance your wiring setup with our Eurostyle Two Screw Terminal Block in White. Designed for efficient connectivity, this terminal block features 11 contacts in a 2-row configuration, accommodating a variety of wire sizes from 22 AWG to 12 AWG. With a durable nylon construction and stainless steel contacts, it ensures reliable performance in demanding environments. The vertical orientation and panel mount design with mounting holes make installation a breeze. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-1911
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 20 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 11
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 8 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
Termination Pitch: 8 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391001911 M800-01-11-5
SKU: MOL39100-1911

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: