39100-2005
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits
Part Aliases: Molex 0391002005 Molex M800-02-05-5-M1
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in striking white. Designed for high-performance applications, this connector features stainless steel contacts, ensuring secure and reliable contact. With a 30 A amperage rating and 600 V voltage capacity, it's ideal for demanding environments. Its robust nylon construction, operating temperature range of -40 to 105 °C, and PCB retention make it a versatile choice for various setups. Offering vertical orientation and easy mounting, it's perfect for vertical wire-to-wire connections. RoHS compliant and suitable for a range of wire sizes, this terminal block guarantees both safety and efficiency in your projects. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2005 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002005 M800-02-05-5-M1 |
SKU: | MOL39100-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |