39100-2006

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 6 Circuits

Part Aliases: Molex 0391002006   Molex M800-02-06-5-M1  
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block. Featuring a durable stainless steel connector, this 30A block is ideal for applications requiring a reliable and high-performance connection. With two rows and six contacts, it offers ample connectivity options. The straight body orientation and vertical mounting make installation straightforward. Constructed with Nylon material, it ensures durability even in harsh environments. Operating temperature ranging from -40°C to 105°C, it is suitable for a wide range of applications. ROHS compliant, it meets international safety standards. Perfect for wire-to-wire connections, this terminal block is a versatile choice for various industrial and commercial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2006
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 30 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 6
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 10 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System: Wire to Wire
Termination Pitch: 10 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002006 M800-02-06-5-M1
SKU: MOL39100-2006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: