39100-2007
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 7 Circuits
Part Aliases: Molex 0391002007 Molex M800-02-07-5-M1
Enhance your electrical connections with our Eurostyle Two Screw Barrier Terminal Block. Designed for secure and efficient wire termination, this white connector features a stainless steel contact material and durable nylon housing, ensuring reliable performance in any application. With two rows and seven contacts, it accommodates multiple wire sizes, from 10 AWG to 18 AWG. The 30A, 600V-rated terminal block is ideal for high-power circuits, while its vertical orientation and panel mount options offer versatile installation. With RoHS compliance and an operating temperature range of -40 to 105°C, it guarantees both safety and durability. Upgrade your wiring setup with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2007 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 7 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002007 M800-02-07-5-M1 |
SKU: | MOL39100-2007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |