39100-2103

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits, Low Profile

Part Aliases: Molex 0391002103   Molex M800-02-03-5  
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in White. Featuring a robust design with stainless steel contacts, this terminal block ensures reliable performance in temperatures ranging from -40 to 105 °C. Its vertical orientation and one-piece construction make installation a breeze, whether on a panel or PCB. With a 30 A amperage and 300 V voltage rating, it accommodates multiple wire sizes, from 12 to 18 AWG. RoHS compliant and crafted from durable nylon material, this terminal block guarantees both safety and longevity in wire-to-wire applications. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2103
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 30 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 3
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System: Wire to Wire
Termination Pitch: 10 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002103 M800-02-03-5
SKU: MOL39100-2103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: