39100-2105

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits, Low Profile

Part Aliases: Molex 0391002105   Molex M800-02-05-5  
Enhance your electrical connections with the Eurostyle Two Screw Barrier Terminal Block, featuring a sleek white design perfect for both industrial and commercial applications. This high-performance terminal block boasts a 30A amperage capacity, with five stainless steel contacts for secure and reliable connectivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees efficiency in any environment. Its durable nylon construction and vertical orientation offer stability and ease of installation, while the panel mount design with PCB retention ensures a secure fit. With a pitch of 10mm and a voltage rating of 300V, it accommodates various wire sizes, making it versatile for different wiring setups. Achieve seamless wire-to-wire connections with confidence, thanks to its RoHS compliance and dependable performance. Elevate your electrical systems with this essential component for streamlined and efficient operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2105
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 30 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 5
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System: Wire to Wire
Termination Pitch: 10 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002105 M800-02-05-5
SKU: MOL39100-2105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: