39100-2106
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 6 Circuits, Low Profile
Part Aliases: Molex 0391002106 Molex M800-02-06-5
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block, designed for secure and efficient wire termination. With a 30A amperage rating and 300V voltage capacity, this terminal block is ideal for various applications. Featuring six contacts in two rows, it ensures reliable connectivity. The straight body orientation and vertical mounting option offer flexibility in installation. Constructed with durable nylon and stainless steel contact material, it guarantees longevity even in harsh environments. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse settings. With PCB retention and wire sizes from 10AWG to 18AWG supported, it simplifies assembly. RoHS compliant and offering easy panel mounting, this terminal block is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2106 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002106 M800-02-06-5 |
SKU: | MOL39100-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |