39100-2108

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits, Low Profile

Part Aliases: Molex 0391002108   Molex M800-02-08-5  
Easily connect and secure wires with our Eurostyle Two Screw Barrier Terminal Block. Designed for efficient power distribution, this vertical-mount connector features 8 contacts in a 2-row configuration, allowing for versatile wiring setups. Constructed with durable stainless steel contacts and a high-temperature nylon body, it ensures reliable performance in temperatures ranging from -40°C to 105°C. With a 10mm pitch and compatibility with wire sizes ranging from 10 AWG to 18 AWG, it offers flexibility in installation. Featuring PCB retention and mounting holes for secure attachment, it's ideal for various industrial applications. This RoHS-compliant terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2108
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 30 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 8
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System: Wire to Wire
Termination Pitch: 10 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002108 M800-02-08-5
SKU: MOL39100-2108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: