39100-2110
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits, Low Profile
Part Aliases: Molex 0391002110 Molex M800-02-10-5
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block. Designed for efficient wire-to-wire connections, this terminal block features ten contacts in a two-row configuration, with a 10mm pitch for convenient wiring. The durable nylon housing and stainless steel contacts ensure reliable performance, with a 30A, 300V rating suitable for various applications. Operating in temperatures ranging from -40 to 105°C, it offers versatility and durability. With panel mount options and PCB retention, installation is quick and secure. Accepting wire sizes from 10 to 18 AWG, it accommodates a range of needs. Whether for industrial, commercial, or DIY projects, this terminal block is a dependable solution for your wiring requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2110 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Pitch: | 10 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002110 M800-02-10-5 |
SKU: | MOL39100-2110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |