39100-2111

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits, Low Profile

Part Aliases: Molex 0391002111   Molex M800-02-11-5  
Effortlessly connect and secure wires with our Eurostyle Two Screw Terminal Block. With a durable nylon construction and stainless steel contacts, this terminal block ensures reliable performance in a variety of applications. Featuring 11 contacts arranged in two rows, it offers ample connectivity options. The 10mm pitch and 30A amperage rating make it suitable for medium-power circuits, while the 300V voltage rating guarantees safe operation. Panel mountable with included holes for easy installation, it also features PCB retention for added stability. Operating smoothly in temperatures ranging from -40 to 105°C, this terminal block accommodates wire sizes from 12AWG to 18AWG, making it versatile for different projects. Compliant with RoHS regulations, it is a dependable choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39100-2111
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 30 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 11
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System: Wire to Wire
Termination Pitch: 10 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002111 M800-02-11-5
SKU: MOL39100-2111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: