39100-2112
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 12 Circuits, Low Profile
Part Aliases: Molex 0391002112 Molex M800-02-12-5
Enhance your connectivity with our Eurostyle Two Screw Terminal Block, designed for efficient wire-to-wire connections. Featuring a durable Nylon body and Stainless Steel contacts, this component ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With 12 contacts in a straight, two-row configuration, it offers ample connectivity for various applications. The panel-mount design with PCB retention and 10 mm pitch allows for secure installation. Rated for 30 A and 300 V, it accommodates wire sizes ranging from 10 to 18 AWG, making it versatile for different projects. RoHS compliant and vertical orientation, it meets industry standards for safety and efficiency. Upgrade your terminal block setup with this high-quality, Eurostyle connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2112 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002112 M800-02-12-5 |
SKU: | MOL39100-2112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |